EARPLUGS

RS Stock No.:
5167237
Mfr. Prt No.:
1120
Brand:
3M

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5167237
Product description EARPLUGS
Manufacturer / Brand 3M
Manufacturer part number 1120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details


Specifications

Attribute Value
Brand 3M
Reusable/Disposable Disposable
Single Number Rating SNR 34 dB
Attachment Style Unattached
Standards Met CE
Series 1120
Material Polyurethane
Number of Pairs per Package 200
Colour Orange
Checking stock...
IDR
557,595.24
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
1557,595.242,787.98
*price per unit indicative
"EARPLUGS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda