RS PRO IET1700 Earth Tester 4kΩ

RS Stock No.:
1232238
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232238
Product description RS PRO IET1700 Earth Tester 4kΩ
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
RS stock number 1232238
Product description RS PRO IET1700 Earth Tester 4kΩ
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Digital Earth Testers

RS PRO IET1700 Digital Earth Tester, 3 Pole

The RS PRO IET1700 is a great value 3-pole digital earth tester. Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests without tripping earth leakage current breakers in the circuit under test.

These small instruments are vital for ensuring a safe path to earth is established in case of utility over voltage or lightning strike. This test and measurement instrument is used in various applications for testing earthing installation in power-based industries, telecommunication networks and electrical traction systems.

SUPPLIED_WITH : Test leads, auxiliary earth spikes (x 4), AA batte

Features and Benefits:

  • Large 3 digit, 4000 count LCD

  • 0 to 39.99, 0 to 399.9 and 0 to 3999 earth resistance ranges

  • Capable of measuring earth voltage

  • Data hold, MAX / MIN function

  • Auto power off to preserve battery life

  • Automatic warning when resistance of auxiliary earth

  • Meets IEC1010-1 safety standard

  • Neck strap - can be carried easily around

Typical Applications:

Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike. These instruments are often used by:

  • Electrical contractors

  • Inspectors

  • Telephone technicians

FAQs

Does this device come with batteries?
Yes, the IET 1700 comes with 8 x AA batteries

Why is grounding important?
Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Grounding also prevents the risk of injury or death from a sudden over voltage or fault.

Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum Resistance Measurement 4 kΩ
Power Source Battery
Minimum Operating Temperature 0 °C
Height 77 mm
Width 140 mm
Length 190 mm
Model Number p IET1700
Includes 1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap
Weight 800 g
Measurement Type Earth Resistance, Earth Voltage
Safety Category Level CAT III
Battery Type AA
Best Accuracy ±2% + 3 Digits
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
2,285,762.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,285,762.88
*price per unit indicative
"RS PRO IET1700 Earth Tester 4kΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda