Eaton 1500VA Battery Expansion Module, 230V Output, 1.35kW

RS Stock No.:
2064744
Mfr. Prt No.:
9SXEBM48R
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2064744
Product description Eaton 1500VA Battery Expansion Module, 230V Output, 1.35kW
Manufacturer / Brand Eaton
Manufacturer part number 9SXEBM48R
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
RS stock number 2064744
Product description Eaton 1500VA Battery Expansion Module, 230V Output, 1.35kW
Manufacturer / Brand Eaton
Manufacturer part number 9SXEBM48R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.

Eaton 9SX UPS Uninterruptible Power Supplies

The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.

Application Guide & Use of UPS

Features and Benefits

• The UPS system is easy to install in any environment and is available in either rack mount or tower mount options.
• New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
• Extended run time can be added with up to 4 external hot-swap battery modules.
• Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
• Available in 700VA to 3000VA power ratings.

What is an Uninterruptible Power Supply used for?

An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.


Specifications

Attribute Value
Brand Eaton
Output Voltage 230 V
Current Rating 10 A
VA Rating 1500 VA
Input Voltage 190 → 276 V
Model Eaton 9SX
Power Rating 1.35 kW
Checking stock...
IDR
12,284,192.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,284,192.35
*price per unit indicative
"Eaton 1500VA Battery Expansion Module, 230V Output, 1.35kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products