Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW – Line Interactive

RS Stock No.:
8239357
Mfr. Prt No.:
ELP1600IEC
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8239357
Product description Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW - Line Interactive
Manufacturer / Brand Eaton
Manufacturer part number ELP1600IEC
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
RS stock number 8239357
Product description Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW - Line Interactive
Manufacturer / Brand Eaton
Manufacturer part number ELP1600IEC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eaton Ellipse PRO UPS Uninterruptible Power Supplies

The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).

Application Guide & Use of UPS

Features and Benefits

• The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
• Delivers clean output with automatic voltage regulation (AVR with buck and boost)
• Protects data connections such as Ethernet, internet and telephone lines
• Up to 8 outlets to connect your PC and peripherals
• USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
• The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when it’s time for a replacement.
Available in 650VA to 1600VA power ratings.
• The device has a three-year warranty, including the battery.

Advanced protection for:

• Workstations
• Network devices
• Peripherals

What is an Uninterruptible Power Supply used for?

An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.


Specifications

Attribute Value
Brand Eaton
Model Eaton Ellipse PRO
Power Rating 1 kW
VA Rating 1600 VA
Output Voltage 230 V
Input Voltage 165 → 285 V
Mounting Type Rack Mount, Tower
Backup Time 9 min
Number of Outlets 8
Type Line Interactive
Current Rating 10 A
Length 82 mm
Width 390 mm
Depth 275 mm
Checking stock...
IDR
9,364,684.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,364,684.09
*price per unit indicative
"Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW - Line Interactive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products