Eaton UPS Source Transfer Switch

RS Stock No.:
9186447
Mfr. Prt No.:
EATS16N
Brand:
Eaton
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
RS stock number 9186447
Product description Eaton UPS Source Transfer Switch
Manufacturer / Brand Eaton
Manufacturer part number EATS16N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Eaton Power Source Transfer Switch

Eaton ATS

The Eaton Automatic Transfer Switch (ATS) is a high availability switch designed for providing redundant power for sensitive equipment. Powered by two independent power sources and automatically makes a rapid switch from one source to the other when the power supply used to power its connected load fails.
This ATS is efficient and reliable

SUPPLIED_WITH : User manual
Quick start guide
Safety manua

Application Guide & Use of UPS

Provides power redundancy to IT equipment
Alternative to expensive redundant power supplies available from networking equipment vendors
Compact, 1U rack form factor
Seamlessly switches from one power source to the other
Network management on ATS 16 Netpack versions
LCD with metering and basic configuration capabilities
Input Plug: (2) C20
Outputs: (8) C13, (1) C19

The ATS 16 Netpack provides network connectivity. This allows users to access, configure and manage units from remote locations


Specifications

Attribute Value
Brand Eaton
Width 250 mm
Depth 43 mm
Dimensions 430 x 250 x 43 mm
Length 430 mm
Checking stock...
IDR
19,791,064.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,791,064.76
*price per unit indicative
"Eaton UPS Source Transfer Switch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products