3M End Cap Black, Rubber, 49.2mm
- RS Stock No.:
- 0307803
- Mfr. Prt No.:
- 804540
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0307803 |
Product description | 3M End Cap Black, Rubber, 49.2mm |
Manufacturer / Brand | 3M |
Manufacturer part number | 804540 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0307803 |
Product description | 3M End Cap Black, Rubber, 49.2mm |
Manufacturer / Brand | 3M |
Manufacturer part number | 804540 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
3M EC series cold shrink end caps
From 3M, these cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an applicator ring for easy application on-site or in storage areas, without the need for grease, tools or a torch; they ensure a reliable seal.
Features and Benefits
• Convenient cold shrink application
• Excellent protection
• Economic and safe cable management solution
Applications
• They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
• Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
• Mechanical protection of cable ends.
Available in this series:
• 307-803 is a EC-3 Cold Shrink End Cap
• 307-932 is a EC-2 Cold Shrink End Cap
• 307-960 is a EC-1 Cold Shrink End Cap
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
Attribute | Value |
Brand | 3M |
Colour | Black |
Shrunk Diameter Primary | 26 mm |
Inside Diameter Primary | 49.2 mm |
Type | End Cap |
Material | Rubber |