Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V

RS Stock No.:
8239916
Mfr. Prt No.:
SS9849
Brand:
Solar Centre

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8239916
Product description Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V
Manufacturer / Brand Solar Centre
Manufacturer part number SS9849
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
RS stock number 8239916
Product description Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V
Manufacturer / Brand Solar Centre
Manufacturer part number SS9849

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Exterior Amenity Bulkheads

Solar Centre Eco Wedge Solar Motion Welcome Light

The Solar Centre ECO Wedge motion welcome light will detect movement with its PIR sensor, lighting up and staying lit until motion stops. After motion has stopped the ECO Wedge goes back into standby, until motion is detected again. In the morning this wall light turns off automatically and begins charging, ready for the night ahead. Once turned on the ECO Wedge is fully automatic, but it can be turned off completely at any time. This LED wall light can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. During the day the sun charges the ECO Wedge’s battery giving it the power it needs to work after dark. The ECO Wedge is IP64 rated making this Wall lamp one of the most waterproof solar lights available. This solar motion wall light is very easy to install, because there is no separate solar panel, it can be installed in a matter of minutes.

Note

Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.

Ideal for lighting doorways, entrances, pathways
Simple and safe to install
Can be set up in minutes and everything you need is in the box
IP64 waterproofing
LED bulbs last for 10 years or more
Super-bright white SMD LED bulbs
Brightness is equivalent to a 50 watt incandescent bulb
Up to 250 triggers per night


Specifications

Attribute Value
Brand Solar Centre
Wattage 50 W
Voltage V
IP Rating IP64
Number of LEDs 4
Sensor PIR
Dimensions 113 x 85 x 50 mm
Height 113 mm
Width 85 mm
Depth 50 mm
Solar Panel Yes
Series Eco Wedge
PIR Included Yes
Floodlight Type Security Light
Case Material Plastic
Lamp Type LED
Checking stock...
IDR
504,835.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1504,835.57
*price per unit indicative
"Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda