ABUS IR Detector PIR Sensor, 20m Sensor Range

RS Stock No.:
0519400
Mfr. Prt No.:
LS1020
Brand:
ABUS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0519400
Product description ABUS IR Detector PIR Sensor, 20m Sensor Range
Manufacturer / Brand ABUS
Manufacturer part number LS1020
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
RS stock number 0519400
Product description ABUS IR Detector PIR Sensor, 20m Sensor Range
Manufacturer / Brand ABUS
Manufacturer part number LS1020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
If used in the Terxon system (see RS Stock No. 704-4044 etc.), a separate supply is not required (power is provided from the Terxon Alarm Panel)
Power supply not included, please see Stock No. 704-4322


Specifications

Attribute Value
Brand ABUS
Detector Type IR Detector
Sensor Radius 20 m
Depth 34 mm
Width 46 mm
Height 95 mm
Series Ecoline
Tamper Resistant Yes
Checking stock...
IDR
865,447.39
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1865,447.39
*price per unit indicative
"ABUS IR Detector PIR Sensor, 20m Sensor Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda