Amphenol Panel Mount Connector, 6 + PE Contacts, Plug
- RS Stock No.:
- 5401818
- Mfr. Prt No.:
- C01630C00610012
- Brand:
- Amphenol Industrial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5401818 |
Product description | Amphenol Panel Mount Connector, 6 + PE Contacts, Plug |
Manufacturer / Brand | Amphenol Industrial |
Manufacturer part number | C01630C00610012 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5401818 |
Product description | Amphenol Panel Mount Connector, 6 + PE Contacts, Plug |
Manufacturer / Brand | Amphenol Industrial |
Manufacturer part number | C01630C00610012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Eco-Mate Series
Amphenol Ecomate Panel Mount Plugs
From Amphenol, a selection of panel mount plugs from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw, solder or crimp termination, the EcoMate plugs can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.
Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.
Features and Benefits
• Circular connectors with 3+PE and 6+PE contacts
• Panel plugs mate with cable receptacles
• Quick and easy to assemble
• IP67 when mated
• Pre-loaded ground contact
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Wide temperature range - 40 to + 125°
• UV Resistant
• Corrosion resistant
• Impact Resistant
• Vibration resistant
• 500 mating cycles
• Thermoplastic UL94 V-0 body
Applications
With excellent environmental resistance properties, the Amphenol EcoMate C16 panel plugs are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are
• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Instrumentation
• Sensors and switches
Environment
The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth
FAQ
Q - Are there any accessories available?
A - A circular dust cap is available to provide extra protection while the connector is not in use. See stock number 690-3999
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.
Specifications
Attribute | Value |
Brand | Amphenol Industrial |
Series | Eco-Mate |
Plug/Socket | Plug |
Contact Plating | Silver |
Housing Material | Polymer |
Pole Format | 6 + PE |
IP Rating | IP65, IP67 |
Number of Contacts | 6 + PE |
Contact Gender | Male |
Voltage Rating | 250 V |
Connector Size | Standard |
Current Rating | 10.0 A |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |