Alpha Wire Blue 0.08 mm² Hook Up Wire, EcoWire Plus Series, 28 AWG, 7/0.12 mm, 30m

RS Stock No.:
7495297
Mfr. Prt No.:
6820 BL005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7495297
Product description Alpha Wire Blue 0.08 mm² Hook Up Wire, EcoWire Plus Series, 28 AWG, 7/0.12 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 6820 BL005
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
RS stock number 7495297
Product description Alpha Wire Blue 0.08 mm² Hook Up Wire, EcoWire Plus Series, 28 AWG, 7/0.12 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 6820 BL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

EcoWire Plus ™

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Features and Benefits

Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V

Product Application Information

EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.

What is mPPE?


mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.


Specifications

Attribute Value
Brand Alpha Wire
Series EcoWire Plus
Core Strands 7/0.12 mm
Cross Sectional Area 0.08 mm²
Conductor Material Copper
Voltage Rating 300 V
Shield Type Unshielded
Maximum Operating Temperature +110 °C
Sheath Colour Blue
Outer Diameter 0.79 mm
American Wire Gauge 28 AWG
Insulation Material MPPE
Insulation Wall Thickness 0.2 mm
Wire Style ISO 6722
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met CE, ISO 6722, Reach Complaint, RoHS Complaint
Checking stock...
IDR
517,317.48
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1517,317.4817,243.92
*price per unit indicative
"Alpha Wire Blue 0.08 mm² Hook Up Wire, EcoWire Plus Series, 28 AWG, 7/0.12 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products