HellermannTyton Black Nylon Assembly Cable Tie, 200mm
- RS Stock No.:
- 0447298
- Mfr. Prt No.:
- 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0447298 |
Product description | HellermannTyton Black Nylon Assembly Cable Tie, 200mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0447298 |
Product description | HellermannTyton Black Nylon Assembly Cable Tie, 200mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cable Ties and Edge Clips: 3-6mm
Two-piece clips to guide and bundle cables or wires on an edge
The clip is simply pushed on by hand and held securely on the edge by the integrated metal clip
The edge clip can be slid freely on the tie
The clip can be rotated into the ideal position for fastening during mounting and also for panel mounting
Serrated on the outside to minimise damage to bundled cables
Specifications
Attribute | Value |
Length | 200 mm |
Brand | HellermannTyton |
Colour | Black |
Contents | Cable Tie, Edge Clip |
Maximum Operating Temperature | +105 °C |
Cable Tie Length | 200 mm |
Type | Assembly |
Cable Tie Width | 4.6 mm |
Material | Nylon 66 |
Minimum Operating Temperature | -40 °C |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda