Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole

RS Stock No.:
1441323
Mfr. Prt No.:
MAL222091006E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1441323
Product description Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MAL222091006E3
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
RS stock number 1441323
Product description Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MAL222091006E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Aluminium (EDLC) Super Capacitors

Vishay 220 EDLC ENYCAP Energy Storage Capacitors

220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free

Applications

Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.


Specifications

Attribute Value
Brand Vishay
Capacitance 25 F
Voltage 2.7 V dc
Mounting Type Through Hole
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Diameter 16.5 mm
Dimensions 16.5 (Dia.) x 27 mm
Lead Pitch 7.5 mm
Leakage Current 8 mA, 75 μA
Equivalent Series Resistance 22 mΩ
Lifetime 1000 h
Series 220 EDLC-P
Tolerance -20 → +50 %
Package/Case 19
Depth 27 mm
Lead Diameter 0.8 mm
Terminal Type Radial
Lead Spacing 7.5mm
Product Diameter 16.5 mm
Tolerance Minus -20 %
Polarised Polar
Capacitor Family Electric Double Layer
Tolerance Plus +50 %
Checking stock...
IDR
52,340.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
152,340.11
*price per unit indicative
"Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda