Seeit FLYPRO-SP8-B, Programmer, Copier for DataFLASH, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable

RS Stock No.:
9195491
Mfr. Prt No.:
FLYPRO-SP8B
Brand:
Seeit

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9195491
Product description Seeit FLYPRO-SP8-B, Programmer, Copier for DataFLASH, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable
Manufacturer / Brand Seeit
Manufacturer part number FLYPRO-SP8B
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
RS stock number 9195491
Product description Seeit FLYPRO-SP8-B, Programmer, Copier for DataFLASH, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable
Manufacturer / Brand Seeit
Manufacturer part number FLYPRO-SP8B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PC Based Programmers

FLYPRO-SP8B EEPROM/FLASH Programmer

The FLYPRO-SP8-B from Seeit is a programmer designed for serial EEPROM and serial FLASH devices. It features a ZIF40 socket, an ICSP cable and a USB port. A full list of over 7000 compatible devices can be found on the datasheet.
Most i2C EEPROMs and ISP FLASHs memory is stored in the FLYPRO-SP8-B programmer library. It also supports DataFlash memory.
Simply connect your FLYPRO-SP8B to a compatible PC or laptop via its USB port, without the need for an additional power supply. A mass production mode is also available. The FLYPRO-SP8B automatically begins programming when it detects that the chips are placed correctly.
The ZIF40 socket can be used to programme the devices or alternatively the HE10 connector with the ICSP cable (provided).

FLYPRO-SP8-B kit includes:
Programmer
USB cable type A-B
ICSP-HE10 cable (10 wires)
Software CD.
User manual

Features of the FLYPRO-SP8-B:
Power supply on USB 2.0 port
Accepted file formats: BINARY, Intel (Extended) HEX, Intel HEX16, Motorola S19/S28/S37 records, Tektronix
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Erase/Duplicate
Support low voltage devices 2 V to 5.5 V.
Overcurrent detection and short circuit protection
Support online high-speed mass production.
Supports Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10 (32 bit and 64 bit).
Dimensions: 188 x 115 x 34 mm
Weight: 195 g


Specifications

Attribute Value
Brand Seeit
Accessory Type Programmer, Copier
For Use With DataFLASH, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable
Interface USB
Programmer Name FLYPRO-SP8-B
Memory Type Programmed EEPROM, FLASH
Checking stock...
IDR
4,036,167.20
Out of stock
Price Box
Unit(s)Per Unit(IDR)
14,036,167.20
*price per unit indicative
"Seeit FLYPRO-SP8-B, Programmer, Copier for DataFLASH, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda