TE Connectivity, Economy Interconnect Female Crimp Terminal 26AWG 170263-2

RS Stock No.:
7194938
Mfr. Prt No.:
170263-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194938
Product description TE Connectivity, Economy Interconnect Female Crimp Terminal 26AWG 170263-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 170263-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm TE Connectivity Economy Interconnection (EI) System

TE Connectivity Economy Interconnection Pin and Socket Contacts

Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Economy Interconnect
For Use With Economy Interconnect Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.1 mm²
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 26 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
68,388.28
IDR
50,242.31
Out of stock
Price Pack (1 Pack of 100)You save IDR 18,145.97 (26.5%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
150,242.31502.42
*price per unit indicative
"TE Connectivity, Economy Interconnect Female Crimp Terminal 26AWG 170263-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda