TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series

RS Stock No.:
2196490
Mfr. Prt No.:
DR-25-3/16-0-10
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2196490
Product description TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-3/16-0-10
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
RS stock number 2196490
Product description TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-3/16-0-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L244079-01LD219648-01LI219648-10

Specifications

Attribute Value
Brand TE Connectivity
Colour Black
Flame Retardant Yes
Series DR-25
Sleeve Diameter 4.8 mm
Sleeve Length 10 m
Shrink Ratio 2:1
Shrunk Diameter 2.4 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Elastomer
Checking stock...
IDR
882,334.68
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1882,334.6888,233.47
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products