Knipex VDE Insulated Tool Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length

RS Stock No.:
7638150
Mfr. Prt No.:
13 96 200
Brand:
Knipex
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
RS stock number 7638150
Product description Knipex VDE Insulated Tool Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 13 96 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Electrical Installation Pliers (with Locking Lever)

Multifunctional, VDE professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active. For safe working on energised systems up to 1000V.

Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm & 2.5mm
Crimp die for wire-end ferrules 0.5 → 2.5 mm
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5mm
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 2.5 mm
Overall Length 200 mm
VDE/1000V Approved Yes
Tip Style Straight
Plier Type Multifunction Pliers
Material Tool Steel
Checking stock...
IDR
1,765,193.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,765,193.81
*price per unit indicative
"Knipex VDE Insulated Tool Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda