Facom Twin-Blade Pocket Knife, Stainless Steel, 100mm Closed Length, 115g
- RS Stock No.:
- 1628227
- Mfr. Prt No.:
- 843
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1628227 |
Product description | Facom Twin-Blade Pocket Knife, Stainless Steel, 100mm Closed Length, 115g |
Manufacturer / Brand | Facom |
Manufacturer part number | 843 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Double-Bladed Electrician’s Pocket Knife
Introducing Facom’s double-bladed electrician's knife. It features a billhook blade and straight blade, providing essential multi-use versatility into one piece of equipment for ease of use and convenience. The handle features an ergonomic curve that provides grip and ultimate comfort, especially when working for long periods of time. This light-weight electrician’s knife is an essential piece of equipment for a beginner in the trade or a professional.
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 180 mm |
Blade Material | Stainless Steel |
Series | Twin-Blade |
Closed Length | 100 mm |
Knife Type | Pocket Knife |
Handle Material | Wood |
Weight | 115 g |