Chauvin Arnoux P01167501 Gauss Meter, 30 → 300Hz

RS Stock No.:
2931669
Mfr. Prt No.:
P01167501
Brand:
Chauvin Arnoux
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
RS stock number 2931669
Product description Chauvin Arnoux P01167501 Gauss Meter, 30 → 300Hz
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01167501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chauvin Arnoux CA40 Gauss Meter

Designed to measure the electromagnetic radiation levels the CA40 is designed for use on electrical current lines, home appliances and industrial equipment.
As a high-performance portable device, the design and calibration allow measurement of radiation on a base of 50//60 Hz. The probe is separated from the box for ease of use, making it user friendly and assisting with measurements in hard to reach areas.

Delivered in a hard case with 1 probe, a battery and user manual. (5 language user manual)
Dimensions: 163 X 68 X 24 mm


Specifications

Attribute Value
Brand Chauvin Arnoux
Magnetic Range 20 → 2000 μT
Maximum Magnetic Measurement 2000 µT
Minimum Magnetic Measurement 20 µT
Best Accuracy ±4% + 3 Digits
Resolution 0.01 μT
Frequency Range 30 → 300 Hz
Operating Units Gauss, Tesla
Dimensions 163 x 68 x 24 mm
Height 24 mm
Model Number p CA 40
Weight 285 g
Width 68 mm
Length 163 mm
Checking stock...
IDR
10,650,740.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,650,740.38
*price per unit indicative
"Chauvin Arnoux P01167501 Gauss Meter, 30 → 300Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products