Schneider Electric Control Relay – 4NO, 10 A Contact Rating, TeSys K

RS Stock No.:
6087176
Mfr. Prt No.:
CA2KN40P7
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6087176
Product description Schneider Electric Control Relay - 4NO, 10 A Contact Rating, TeSys K
Manufacturer / Brand Schneider Electric
Manufacturer part number CA2KN40P7
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
RS stock number 6087176
Product description Schneider Electric Control Relay - 4NO, 10 A Contact Rating, TeSys K
Manufacturer / Brand Schneider Electric
Manufacturer part number CA2KN40P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric TeSys K Series Control Relays

Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.

Note

Relays are positively guided.

Features and Benefits:

• Common options available for all 6, 9, 12 A ratings
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available
• Consistent connection tightness
• Power consumption for Vac types 4.5 VA
• Power consumption for Vdc types 2.4 W
• Resistance to vibration & temperature cycling
• Din or screw fixing

Protection ratings & Safety features:

• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection
• TC conforming to IEC 60068

Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 10 A
Range TeSys K
Minimum Operating Temperature -25 °C
Series CA2KN
Contact Voltage Rating 690 V ac
Mounting Style DIN Rail Mount
Depth 57 mm
Length 58 mm
Width 45 mm
Terminal Type Screw
Normal State Configuration 4NO
Maximum Operating Temperature +50 °C
Operating Temperature Range -25 → +50 °C
Checking stock...
IDR
674,128.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1674,128.03
*price per unit indicative
"Schneider Electric Control Relay - 4NO, 10 A Contact Rating, TeSys K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products