BK Precision Electronic DC Load, 8500, BK8540, 0 → 30 A, 0.1 → 60 V, 0 → 150 W, 10 → 4000
- RS Stock No.:
- 8172210
- Mfr. Prt No.:
- BK8540
- Brand:
- BK Precision

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8172210 |
Product description | BK Precision Electronic DC Load, 8500, BK8540, 0 → 30 A, 0.1 → 60 V, 0 → 150 W, 10 → 4000 |
Manufacturer / Brand | BK Precision |
Manufacturer part number | BK8540 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
B&K Precision 150W DC Electronic Load, Model BK8540
The BK8540 DC electronic load is a compact, economically priced instrument equally well-suited for use on bench and production floor. Although it comes in a small package, the BK8540 can reliably test a 5 volt power supply to 30 amps and do it continuously. The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, offering the flexibility to test a variety of DC power sources. The BK8540 performance is comparable to that of most full size bench DC electronic loads, but it can do the job at lower cost and takes up less space.
Operates between 0-60 Vdc, 1 mA-30 A (150W maximum)
Easy operation
Bright, easy-to-read display
Very compact and lightweight
Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
Overcurrent and overvoltage protection
Short mode to simulate shorts
Save up to 400 instrument settings
Specifications
Attribute | Value |
Brand | BK Precision |
Series | 8500 |
Load Type | Programmable |
Constant Wattage Mode Range | 0 → 150 W |
Constant Voltage Mode Range | 0.1 → 60 V |
Constant Current Mode Range | 0 → 30 A |
Constant Resistance Mode Range | 10 → 4000 Ω |
Rack Units | 4 U |