RS PRO Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.005 mm Resolution , ±0.015 mm Accuracy

RS Stock No.:
7244036
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
RS stock number 7244036
Product description RS PRO Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.005 mm Resolution , ±0.015 mm Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.015 mm
Metric-Imperial Conversion Yes
Imperial or Metric Both
Resolution 0.005 mm
Maximum Measurement 12.7 mm
Measurement Range 0 → 12.7 mm
Zero Resettable Yes
Battery Operated Yes
Checking stock...
IDR
3,790,305.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,790,305.04
*price per unit indicative
"RS PRO Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.005 mm Resolution , ±0.015 mm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda