RS PRO Torx Precision Screwdriver T5 Tip

RS Stock No.:
1763435
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
RS stock number 1763435
Product description RS PRO Torx Precision Screwdriver T5 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Electronics Torx Screwdriver

Introducing torx electronics screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers.

Features and benefits

• Ergonomic grip
• Enhanced torque via the torx tip
• Range of sizes available
• Easy to use

Common applications

Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic devices that feature torx screws such as:
• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security

What is a Torx screwdriver?

A torx screwdriver is a hand tool used for tightening and untightening torx screws on a range of applications. A torx screwdriver features a torx tip type that enhances torque and grip of the screw. RS PRO Torx screwdrivers are available in a range of sizes from T5 through to T10 to suit a variety of tasks.

How does a torx screwdriver work?

A torx screwdriver works in the same way a standard screwdriver does, however, due to the tip type the torque is enhanced. In order to tighten a torx screw, turn the torx screwdriver clockwise once the tip is slotted in and turn counter clockwise to loosen.

What sizes are available?

1763435 - T5
1763434 - T6
1763433 - T7
1763432 - T8
1763420 - T9
1763430 - T30


Specifications

Attribute Value
Brand RS PRO
Tip Type Torx
Tip Size T5
Screwdriver Type Precision
Blade Length 40 mm
Checking stock...
IDR
91,568.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
191,568.97
*price per unit indicative
"RS PRO Torx Precision Screwdriver T5 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products