Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic

RS Stock No.:
8395331
Mfr. Prt No.:
53112620
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8395331
Product description Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 53112620
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
RS stock number 8395331
Product description Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 53112620

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp EMC Cable Glands

From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.

As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.

With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.

Features and Benefits

• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar

Applications

Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;

• Telecommunication
• Automation and Control
• Plant Engineering

Environment

These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.

Accessories

Lock nuts are available to use with these cable glands to ensure a secure fitting.

839-5353 is a PG 9 Locknut
839-5362 is a PG 11 Locknut
839-5365 is a PG13,5 Locknut
839-5378 is a PG 16 Locknut
839-5371 is a PG 21 Locknut
839-5375 is a PG 29 Locknut
839-5384 is a PG 36 Locknut
839-5387 is an M16 Locknut
839-5381 is an M20 Locknut
839-5390 is an M25 Locknut
839-5393 is an M32 Locknut
839-5397 is an M40 Locknut
839-5407 is an M50 Locknut


Specifications

Attribute Value
Brand Lapp
Thread Size M16
Maximum Cable Diameter 10 mm
Colour Metallic
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 4.5 mm
IP Rating IP68
Minimum Operating Temperature -30 °C
Material Nickel Plated Brass
Operating Temperature Range -30 → +100 °C
Series SKINTOP MS-SC-M
Locknut Included No
Checking stock...
IDR
180,725.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1180,725.47
*price per unit indicative
"Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda