RS PRO Wall Mounted Eye Wash Kit

RS Stock No.:
4992048
Brand:
RS PRO
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
RS stock number 4992048
Product description RS PRO Wall Mounted Eye Wash Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Eyewash Stations

Note

Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Additional Eyewash equipment is available in the Emergency showers section

RS Pro Eyewash Station

Our own brand, RS Pro eyewash station kit is supplied with 2 sterile eyewash bottles and 2 sterile eye dressings. The eye wash station comes with a quick release wall fixing bracket and labels.

Features & Benefits

• Suitable for any location, domestic or commercial
• The kit can be easily accessed and used through the self-supporting workbench
• Bottle stabilisers can be found within the kit, the durable hinges firmly hold the contents in place
• The eyewash station is supplied with a quick release wall fixing bracket and identification labels
• The eyewash solution is also suitable for flushing wounds
• The translucent plastic case that holds the contents of the kit also has durable hinges
• Ideal for moving vehicles as the kits lock into place using brackets
• Tough translucent moulded plastic case allows a quick check to see that contents are in place
• Quick release bracket and carrying handles enable the kit to be taken directly to the incident location

What is in the eye wash station?

• 2 x 500ml Hypaclens sterile eyewash bottles - The eye wash is a single-use medical solution designed for emergency eye irrigation. HSE guidelines explain that following on from any eye contamination with chemicals or small particles, a user should clean the eye with either clean water or sterile fluid from a sealed container for a minimum of 10 minutes
• 2 Hypacover Sterile Eye Dressings

When are eyewash stations required?

It is important to ensure that you have eye washing facilities within a working environment, it is for the health and safety for all of those in the area.

A little more information

Sterile Eyewash has been designed to be an alternative to clean running water when a first aid situation happens, it is intended for only one use. If the bottle and the contents were to be re-used, it would mean that the eye wash was no longer sterile and could pose a risk of infection. For the health and safety of people the eye wash bottles have been designed to not be resealed, once used, any remaining fluid should be thrown away.
Replacement Eyewash Station Bottles - 562-873


Specifications

Attribute Value
Brand RS PRO
Mount Type Wall Mounted
Type Eyewash Kit
Checking stock...
IDR
429,839.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1429,839.22
*price per unit indicative
"RS PRO Wall Mounted Eye Wash Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda