Bartec Control Station Switch – NO/NC, IP66, IP67

RS Stock No.:
3513767
Mfr. Prt No.:
07-3511-10N84LOCK
Brand:
Bartec
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
RS stock number 3513767
Product description Bartec Control Station Switch - NO/NC, IP66, IP67
Manufacturer / Brand Bartec
Manufacturer part number 07-3511-10N84LOCK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Single Emergency Stop

Pull-to-reset, designed to prevent accidental operation
Lockable version is padlockable in the actuated position to prevent restart


Specifications

Attribute Value
Brand Bartec
Contact Configuration NO/NC
IP Rating IP66, IP67
Cutout Diameter 22 mm
Maximum AC Voltage 250 V
Maximum DC Voltage 110 V
Maximum Current 16 A
Hazardous Area Certification ATEX
Checking stock...
IDR
4,877,385.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,877,385.00
*price per unit indicative
"Bartec Control Station Switch - NO/NC, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda