EMERSON – AVENTICS CC01 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.5 to 10bar

RS Stock No.:
7036251
Mfr. Prt No.:
0821200005
Brand:
EMERSON – AVENTICS
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
RS stock number 7036251
Product description EMERSON – AVENTICS CC01 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.5 to 10bar
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number 0821200005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Flow Regulators & Restrictors - Bosch

CC01 Speed Controller in - line

Unidirectional in-line valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other

Unidirectional Flow regulation
In-line, panel or bulhead mount


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Minimum Operating Temperature 0 °C
Threaded Inlet Connection G 1/4 Female
Inlet Connection Type Threaded
Maximum Operating Temperature +80 °C
Threaded Outlet Connection G 1/4 Female
Threaded Outlet Gender Female
Threaded Inlet Gender Female
Manufacturer Series CC01
Threaded Outlet Thread Standard G
Threaded Inlet Thread Size 1/4 in
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 0.5 bar
Threaded Outlet Thread Size 1/4 in
Threaded Inlet Thread Standard G
Operating Pressure Range 0.5 to 10 bar
Outlet Connection Type Threaded
Checking stock...
IDR
845,098.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1845,098.73
*price per unit indicative
"EMERSON – AVENTICS CC01 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.5 to 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda