Testo 0554 0051 Thermometer Tape, For Use With Infrared Thermometer, Thermal Imager

RS Stock No.:
1252269
Mfr. Prt No.:
0554 0051
Brand:
Testo
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
RS stock number 1252269
Product description Testo 0554 0051 Thermometer Tape, For Use With Infrared Thermometer, Thermal Imager
Manufacturer / Brand Testo
Manufacturer part number 0554 0051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Emmissivity Adhesive Tape

Testo 0554 0051 is an adhesive tape roll for Infrared Thermal Imagers and Thermometers. Suitable for use on bare surfaces.

Feature and Benefits

Emission tape, for measurements on reflective surfaces
Measures 10 m (L) x 25 mm (W)
0.95 Emissivity
Temperature Resistant to +250°C

Testo 0554 0051 Adhesive Tape Roll

Attach a piece of emission tape to your measurement object. With your thermal imager or your infrared thermometer, you can measure the temperature of the measurement object's surface on the taped area.


Specifications

Attribute Value
Brand Testo
Accessory Type Emission Adhesive Tape
For Use With Infrared Thermometer, Thermal Imager
Checking stock...
IDR
1,349,934.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,349,934.30
*price per unit indicative
"Testo 0554 0051 Thermometer Tape, For Use With Infrared Thermometer, Thermal Imager" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products