Schneider Electric Grey Plastic Harmony XALD Push Button Enclosure – 3 Hole 22mm Diameter

RS Stock No.:
3308436
Mfr. Prt No.:
XALD03
Brand:
Schneider Electric
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
RS stock number 3308436
Product description Schneider Electric Grey Plastic Harmony XALD Push Button Enclosure - 3 Hole 22mm Diameter
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Harmony XALK and XALD Series Push Button Enclosures

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XALK and XALD series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as push buttons, mushroom head operators, legend plates and LEDs. Perfectly suited for many typical functions such as start, stop, start-stop and emergency stop, they have been specifically designed for simple installation whilst having a robust construction. Stations are complete and ready for assembly in order to meet your requirements, available are 1, 2, 3, 4 or 5 cut outs which are compatible with the Harmony XB5 units and push buttons. Protected to IP65 and NEMA 4 these enclosures are dusts and damp proof, whilst also conforming to IEC, UL and CSA standards.

XALD complete control stations are fitted with 1, 2 or 3 Ø 22 mm control and signalling units from the Harmony XB5 range

XALK complete control stations for emergency stop function (mushroom head push buttons)

APPROVALS : UL, CSA.

Features and Benefits:

• Flush mounting
• Dust and damp proof
• Lightweight
• XALD for Ø 22 mm control and signalling units

Protection ratings & Safety features:

• Overvoltage rating Class II conforming to IEC 60536
• IP69, IP67, IP66 conforming to IEC 60529, IP69K and IK03 conforming to EN 50102
• NEMA 13 and NEMA 4X
• EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14

Applications - Industry, service sector and infrastructure such as:
• Chemical industry
• Marine
• Energy distribution
• Panel builders
• Car washes
• Food and Beverage


Specifications

Attribute Value
Brand Schneider Electric
Enclosure Material Plastic
Enclosure Marking None
Minimum Operating Temperature -40 °C
Number of Cutouts 3
Depth 53 mm
Cutout Diameter 22 mm
Width 68 mm
Maximum Operating Temperature +70 °C
Length 136 mm
Dimensions 136 x 68 x 53 mm
Series Harmony XALD
Enclosure Colour Grey
Operating Temperature Range -40 → 70 °C
Checking stock...
IDR
261,700.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1261,700.55
*price per unit indicative
"Schneider Electric Grey Plastic Harmony XALD Push Button Enclosure - 3 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda