TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 14A, 336W Enclosed

RS Stock No.:
0200285
Mfr. Prt No.:
HWS300-24/ME
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0200285
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 14A, 336W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS300-24/ME
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
RS stock number 0200285
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 14A, 336W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS300-24/ME

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

50W to 300W, Universal Input, Single Output, Medical Approved, HWS-50-300/ME Series

Note

Dimensions quoted exclude terminal block. Peak load for 10ms max on time, 35% duty cycle. De-rate above 50°C.

APPROVALS : UL recognised, CSA

Exceptionally compact, requires typically 60% less space than previous generation products
Medical approvals EN 60601-1, UL 60601-1
Leakage current less than 500μA
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B
Over-voltage and over-current protection
Open frame construction 50 to 150W
300W is enclosed with built-in fan


Specifications

Attribute Value
Brand TDK-Lambda
Width 3.23 in
Depth 2.4 in
Mounting Type Rack Mount
Minimum Temperature -10 °C
Input Voltage 120 → 330 V dc, 85 → 265 V ac
Medical Approved Yes
Weight 1 kg
Output Voltage 24 V dc
Output Current 14 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 6.5 in
Power Rating 336 W
Checking stock...
IDR
6,211,795.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,211,795.58
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 14A, 336W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda