RS PRO Steel, Wall Box, IP66, 200mm x 600 mm x 600 mm

RS Stock No.:
9155963
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9155963
Product description RS PRO Steel, Wall Box, IP66, 200mm x 600 mm x 600 mm
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
RS stock number 9155963
Product description RS PRO Steel, Wall Box, IP66, 200mm x 600 mm x 600 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO IP66 Metal Wall Boxes with Din Rail

Introducing a range of metal structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.

Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. These RS PRO lockable boxes have an IP66 and IK10 rating, protecting them against dust, powerful water jets, and mechanical impacts. They are made from sheet steel and have a polyester epoxy powder coat textured grey finish.

Features and Benefits

• Material: Steel structure
• DIN Rail
• IP66 protection against dust and powerful water jets
• IK10 protection against mechanical impacts
• Polyester epoxy powder coat textured finish
• Enclosure and door made from sheet steel
• The mounting plate is made from zinc-coated steel
• Lockable
• A single or double lock system
• Wall Mount
• Various sizes available

RS PRO Wall Box Options

Single Lock System
• H.400 x W.600 x D.210 mm = RS stock no: 915-5979

Double Lock System
• H.800 x W.600 x D.210 mm = RS stock no: 915-5972
• H.800 x W.600 x D.300 mm = RS stock no: 915-5966
• H.600 x W.600 x D.200 mm = RS stock no: 915-5963
• H.800 x W.600 x D.210 mm= RS stock no: 915-5960

What is supplied with these lockable boxes?

All models include;
• TS35 Slotted Top Hat DIN Rail
• Door mounting plate
• Lock
• Gland plate
• Sealing gasket and fixing accessories

FAQ's

What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.

What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

Typical Applications
These industrial wall boxes are suitable for housing electronic and electrical equipment in demanding environments, where the area is prone to hosing or wet conditions.


Specifications

Attribute Value
Brand RS PRO
Application Electrical, Electronic, Industrial
Colour Grey
External Depth 200 mm
Door Lock Type Double Lock System
Chassis Plate Yes
Body Material Steel
Internal Mounting Type DIN Rail, Panel
External Width 600 mm
External Mounting Type Bracket
IP Rating IP66
Standards Met RoHS Compliant
Transparent Door No
Gland Plate Yes
External Height 600 mm
Fixing Kit Yes
Checking stock...
IDR
3,408,190.77
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
13,408,190.77
*price per unit indicative
"RS PRO Steel, Wall Box, IP66, 200mm x 600 mm x 600 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda