3M End Cap Black, Polyolefin Adhesive Lined
- RS Stock No.:
- 8112690
- Mfr. Prt No.:
- DE272919494
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8112690 |
Product description | 3M End Cap Black, Polyolefin Adhesive Lined |
Manufacturer / Brand | 3M |
Manufacturer part number | DE272919494 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8112690 |
Product description | 3M End Cap Black, Polyolefin Adhesive Lined |
Manufacturer / Brand | 3M |
Manufacturer part number | DE272919494 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Adhesive Lined End Caps
3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.
Note
RoHS
Features and Benefits
• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C
Applications
End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
• 811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
Attribute | Value |
Brand | 3M |
Colour | Black |
Shrunk Diameter Secondary | 30 mm |
Inside Diameter Secondary | 75.9 mm |
Maximum Operating Temperature | +110 °C |
Shrunk Diameter Primary | 17 mm |
Shrink Temperature | +121 °C |
Adhesive Lined | Yes |
Minimum Operating Temperature | -55 °C |
Type | End Cap |
Material | Polyolefin |
Series | SKE30 |