Phoenix Contact D-MT Cover for Terminal Block
- RS Stock No.:
- 0869146
- Mfr. Prt No.:
- 3002982
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0869146 |
Product description | Phoenix Contact D-MT Cover for Terminal Block |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3002982 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0869146 |
Product description | Phoenix Contact D-MT Cover for Terminal Block |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3002982 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MT 1.5-QUATTRO Micro terminal block - Phoenix Contact
The MT 1.5-QUATTRO series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 400 V with a nominal current of 16 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MT 1.5 terminal blocks accept 26-16 AWG wire and have a width of 4.2mm.
The cross-section of these MT 1.5 micro terminal blocks is just 1.5mm² and they are designed to be mounted on DIN rails (NS 15).
Note
The cable csa detailed applies to both solid and stranded wire construction.
Features and benefits:
- Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block
- Simply push-in your wire and screw them down with an M2 screw for easy installation
- Arrangement is easy with the blocks displaying marking of the terminal points
- Foot allows for mounting to an NS 15 DIN rail
- Made from a durable grey polyamide
Micro terminal MT 1.5 - 3001679
The 3100305 is also a micro terminal block and contains all the same specifications as above. The 3100305, however, is the 4 connection variant of the MT 1.5-QUATTRO series.
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Series | D-MT |
For Use With | Terminal Block |
Accessory Type | Cover |