Knipex End Cutting Nipper

RS Stock No.:
1367418
Mfr. Prt No.:
68 01 280
Brand:
Knipex
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
RS stock number 1367418
Product description Knipex End Cutting Nipper
Manufacturer / Brand Knipex
Manufacturer part number 68 01 280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex End Cutting Nippers

The Knipex end cutting nippers have been designed for cutting edges for soft and hard wire, while be suitable for twisting and binding wire. The head shape provides the optimised movement when tightening steel mesh knots during reinforced concrete work.
The pliers are made from a high grade steel, forged and then oil hardened for reliability and durability. They have plastic moulded handles for added grip and comfort.

Features and Benefits

Black corrosion resistant pliers
Polished head
Plastic coated handles
Length 280 mm


Specifications

Attribute Value
Brand Knipex
Type End Cutting Nipper
Checking stock...
IDR
401,099.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1401,099.36
*price per unit indicative
"Knipex End Cutting Nipper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products