Parker PS1 series Push In 6 mm Manifold End Base
- RS Stock No.:
- 3895980
- Mfr. Prt No.:
- PS1-E101
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3895980 |
Product description | Parker PS1 series Push In 6 mm Manifold End Base |
Manufacturer / Brand | Parker |
Manufacturer part number | PS1-E101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Parker PS1 series Modular Sub-Base Valves
A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.
WARNING : Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C
Specifications
Attribute | Value |
Brand | Parker |
Type | Manifold End Base |
Manufacturer Series | PS1 |
Thread Size | 6 mm |
Connection Port Thread | Push In 6 mm |
Thread Standard | G |