Weidmuller EW ATEX End Bracket for Terminal Block
- RS Stock No.:
- 0425314
- Mfr. Prt No.:
- 0383560000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0425314 |
Product description | Weidmuller EW ATEX End Bracket for Terminal Block |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 0383560000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0425314 |
Product description | Weidmuller EW ATEX End Bracket for Terminal Block |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 0383560000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
End Stop
This EW 35 -383560000 DIN Rail terminal block End Stop also known as End Plate is suitable for TS 35 with screw holder and fixing screws that have been removed. The End Stop is moulded in the same material as the terminal and is designed to fit at each end of the assembled rail.
Benefits
• Reliable and easy to use
• Prevents other terminals and components from sliding
• Available with or without screws
Features
• Material: Polyamide 66
• Dimensions: 46mm x 27mm x 8.5mm (L x H x W)
• Continuous Operating Temperature: -50 °C to 100 °C
• Type of mounting: Screwed
• Installation advice: Direct Mounting
• Rating: UL 94 flammability rating V-2
• Colour: Beige
• ROHS compliant
Typical Applications
End stops are handy and easy to use by simply placing them onto the rail in the desired position of your assembled terminal.
Specifications
Attribute | Value |
Brand | Weidmuller |
Series | EW |
For Use With | Terminal Block |
Accessory Type | End Bracket |
Hazardous Area Certification | ATEX |