Energizer MAX Energizer Alkaline 9V Battery PP3

RS Stock No.:
9145051
Mfr. Prt No.:
7638900410297
Brand:
Energizer

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9145051
Product description Energizer MAX Energizer Alkaline 9V Battery PP3
Manufacturer / Brand Energizer
Manufacturer part number 7638900410297

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Energizer MAX® Alkaline Batteries

Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage. The Energizer max batteries are ideal for electronic devices in the home and the office.

Note

The AA and AAA sizes offer leakage protection for up to 2 years after fully used

Features and Benefits

• 1.5 V or 9 V
• AA, AAA, PP3, C and D Batteries
• 30% longer than previous Energizer MAX batteries
• Mercury free
• 10-year shelf life
• Guaranteed leak proof
• High energy density

Typical Applications

Energizer Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Calculators
• Radios
• Torches
• Remotes
• Toys

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire


Specifications

Attribute Value
Brand Energizer
Terminal Type Standard
Capacity 600 mAh
Size PP3
Nominal Voltage 9 V
Chemistry Alkaline
Brand Range Energizer MAX
Checking stock...
IDR
181,040.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1181,040.14
*price per unit indicative
"Energizer MAX Energizer Alkaline 9V Battery PP3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda