Entrelec Grey SNA Non-Fused DIN Rail Terminal, 2.5mm², 800 V ac

RS Stock No.:
0426171
Mfr. Prt No.:
1SNA115486R0300 - M2.5/5
Brand:
Entrelec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0426171
Product description Entrelec Grey SNA Non-Fused DIN Rail Terminal, 2.5mm², 800 V ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115486R0300 - M2.5/5
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
RS stock number 0426171
Product description Entrelec Grey SNA Non-Fused DIN Rail Terminal, 2.5mm², 800 V ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115486R0300 - M2.5/5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Note

Terminals of 70mm² and larger incorporate a hexagon key actuated rising clamp system.
Terminal sizes up to and including 70mm² require a separate end cover; larger terminals are of fully-enclosed design

APPROVALS : UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO

Screw, Spring or Stud functions


Specifications

Attribute Value
Brand Entrelec
Colour Grey
Cable CSA 2.5 mm²
Number of Levels Single
Termination Method Screw Clamp
Pitch 5 mm
Current Rating 30 A
Voltage Rating 800 V ac
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +110 °C
Series SNA
Checking stock...
IDR
122,196.85
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1122,196.8512,219.69
*price per unit indicative
"Entrelec Grey SNA Non-Fused DIN Rail Terminal, 2.5mm², 800 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda