TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

RS Stock No.:
8116800
Mfr. Prt No.:
1969442-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8116800
Product description TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1969442-4

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8116800
Product description TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1969442-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Economy Power 2.5 Interconnection System

EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal

Power Connectors

TE Connectivity Economy Power Connector 2.5 Single Row Wire-to-Board or Wire-to-Wire TPA Housings

A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random vibration as well as helping to insure full insertion of the contacts. The small 2.5 mm pitch of the EP connector provides a solution to the problem of high density PCBs.
The EP 2.5 system provides a polarizing tabs, locking latch between housings or housing and header and asymmetric shaped contacts to prevent mis-loading. Body material for these EP 2.5 Single Row TPA housings is UL 94 V-0 rated.
For EP TPA Retainers see stock number 811-6813 typical.
For EP TPA Socket Contacts see stock number 811-6844 .


Specifications

Attribute Value
Brand TE Connectivity
Series Economy Power 2.5
For Use With Power Connector
Housing Material Nylon
Gender Male
Length 12.3 mm
Number of Contacts 4
Number of Rows 1
Width 10.5 mm
Mounting Type Cable Mount
Body Orientation Straight
Pitch 2.5 mm
Checking stock...
IDR
9,335.21
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
19,335.21933.52
*price per unit indicative
"TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda