TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 8116803
- Mfr. Prt No.:
- 1969442-5
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8116803 |
Product description | TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1969442-5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8116803 |
Product description | TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1969442-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Economy Power 2.5 Interconnection System
EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal
Power Connectors
TE Connectivity Economy Power Connector 2.5 Single Row Wire-to-Board or Wire-to-Wire TPA Housings
A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random vibration as well as helping to insure full insertion of the contacts. The small 2.5 mm pitch of the EP connector provides a solution to the problem of high density PCBs.
The EP 2.5 system provides a polarizing tabs, locking latch between housings or housing and header and asymmetric shaped contacts to prevent mis-loading. Body material for these EP 2.5 Single Row TPA housings is UL 94 V-0 rated.
For EP TPA Retainers see stock number 811-6813 typical.
For EP TPA Socket Contacts see stock number 811-6844 .
Specifications
Attribute | Value |
Brand | TE Connectivity |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.5 mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Economy Power 2.5 |
For Use With | Power Connector |
Body Orientation | Straight |
Length | 14.8 mm |
Width | 10.5 mm |
Housing Material | Nylon |