EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm

RS Stock No.:
6298720
Mfr. Prt No.:
B57863S0103F040
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6298720
Product description EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B57863S0103F040
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
RS stock number 6298720
Product description EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B57863S0103F040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos Miniature Sensor S863 Series

Miniature sensor with bendable wires suitable for heating and air conditioning systems, industrial and automotive electronics.

APPROVALS : UL

High accuracy: ±0.2°C between 0°C and +70°C
Fast thermal response time
Excellent long-term stability
Epoxy resin encapsulation
PTFE insulated leads of silver plated nickel wire, AWG 30, 6mm exposed


Specifications

Attribute Value
Brand EPCOS
Temperature Coefficient Type NTC
Maximum Power Rating 60 mW
Resistance @ 25 °C 10 kΩ
Application Measurement
Height 6.5 mm
Thermal Time Constant 15 s
Dimensions 2.41 (Dia.) x 6.5 mm
Thermal Coefficient 4.4 %/°C
Checking stock...
IDR
48,039.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,039.62
*price per unit indicative
"EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda