RS PRO Cross Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160930
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9160930
Product description RS PRO Cross Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

RS Pro One Touch Fittings - Metric System

Features and Benefits

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.


Specifications

Attribute Value
Pneumatic Fitting Type Cross Tube-to-Tube Adaptor
Brand RS PRO
Connector D Push In 10 mm
Connection Style Tube-to-Tube
Tube Connection C Push In 10 mm
Tube Connection B Push In 10 mm
Tube Connection D - Tube Size 10 mm
Tube Connection A - Type Push In
Body Material Polyoxymethylene
Tube Connection B - Type Push In
Minimum Operating Temperature 0 °C
Tube Connection D - Type Push In
Connector A - Gender Female
Connector B - Gender Female
Connector A Push In 10 mm
Connector D - Gender Female
Tube Connection A - Tube Size 10 mm
Connector C - Gender Female
Tube Connection C - Tube Size 10 mm
Tube Connection C - Type Push In
Connector B Push In 10 mm
Tube Connection B - Tube Size 10 mm
Connector C Push In 10 mm
Maximum Operating Temperature +60 °C
Finish Nickel Plated
Tube Connection A Push In 10 mm
Tube Connection D Push In 10 mm
Maximum Operating Pressure 10 bar
Checking stock...
IDR
693,113.12
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1693,113.1269,311.31
*price per unit indicative
"RS PRO Cross Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda