RS PRO Cross Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160924
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
RS stock number 9160924
Product description RS PRO Cross Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro One Touch Fittings - Metric System

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Features and Benefits

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Cross Tube-to-Tube Adaptor
Minimum Operating Temperature 0 °C
Connector D Push In 4 mm
Maximum Operating Temperature +60 °C
Finish Nickel Plated
Tube Connection A Push In 4 mm
Tube Connection D - Tube Size 4 mm
Tube Connection D Push In 4 mm
Tube Connection A - Type Push In
Maximum Operating Pressure 10 bar
Tube Connection B - Type Push In
Tube Connection D - Type Push In
Tube Connection C Push In 4 mm
Tube Connection B Push In 4 mm
Connector A Push In 4 mm
Tube Connection B - Tube Size 4 mm
Connector B - Gender Female
Tube Connection C - Type Push In
Connector C - Gender Female
Connector A - Gender Female
Connector D - Gender Female
Tube Connection A - Tube Size 4 mm
Connector C Push In 4 mm
Tube Connection C - Tube Size 4 mm
Connector B Push In 4 mm
Connection Style Tube-to-Tube
Body Material Polyoxymethylene
Checking stock...
IDR
452,915.02
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1452,915.0245,291.50
*price per unit indicative
"RS PRO Cross Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda