RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160895
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
RS stock number 9160895
Product description RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Connection Style Tube-to-Tube
Body Material Polyoxymethylene
Tube Connection A - Type Push In
Tube Connection B - Tube Size 10 mm
Minimum Operating Temperature 0 °C
Tube Connection B - Type Push In
Maximum Operating Temperature +60 °C
Tube Connection A - Tube Size 10 mm
Finish Nickel Plated
Tube Connection A Push In 10 mm
Maximum Operating Pressure 10 bar
Connector B - Gender Female
Connector A - Gender Female
Tube Connection B Push In 10 mm
Connector A Push In 10 mm
Connector B Push In 10 mm
Checking stock...
IDR
272,294.44
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1272,294.4427,229.44
*price per unit indicative
"RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda