RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 9160895
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 9160895 |
Product description | RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Body Material | Polyoxymethylene |
Tube Connection A - Type | Push In |
Tube Connection B - Tube Size | 10 mm |
Minimum Operating Temperature | 0 °C |
Tube Connection B - Type | Push In |
Maximum Operating Temperature | +60 °C |
Tube Connection A - Tube Size | 10 mm |
Finish | Nickel Plated |
Tube Connection A | Push In 10 mm |
Maximum Operating Pressure | 10 bar |
Connector B - Gender | Female |
Connector A - Gender | Female |
Tube Connection B | Push In 10 mm |
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |