RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 9160892
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 9160892 |
Product description | RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Maximum Operating Temperature | +60 °C |
Finish | Nickel Plated |
Tube Connection A | Push In 8 mm |
Maximum Operating Pressure | 10 bar |
Tube Connection A - Type | Push In |
Tube Connection B - Tube Size | 8 mm |
Tube Connection B | Push In 8 mm |
Tube Connection B - Type | Push In |
Connection Style | Tube-to-Tube |
Tube Connection A - Tube Size | 8 mm |
Body Material | Polyoxymethylene |
Minimum Operating Temperature | 0 °C |
Connector A - Gender | Female |
Connector B - Gender | Female |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |