RS PRO Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160915
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
RS stock number 9160915
Product description RS PRO Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Y Tube-to-Tube Adaptor
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Tube Connection C - Type Push In
Tube Connection B - Type Push In
Finish Nickel Plated
Tube Connection A Push In 4 mm
Tube Connection A - Type Push In
Maximum Operating Pressure 10 bar
Tube Connection A - Tube Size 4 mm
Tube Connection C Push In 4 mm
Tube Connection B Push In 4 mm
Tube Connection C - Tube Size 4 mm
Tube Connection B - Tube Size 4 mm
Connector A Push In 4 mm
Connector C Push In 4 mm
Connector B Push In 4 mm
Connection Style Tube-to-Tube
Checking stock...
IDR
190,375.35
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1190,375.3519,037.54
*price per unit indicative
"RS PRO Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda