Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 6190907
- Mfr. Prt No.:
- 3140 12 00
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6190907 |
Product description | Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 3140 12 00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6190907 |
Product description | Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 3140 12 00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.
Equal Single Y Connector
In-line connection of 3 equal diameter tubing. These connectors have an excellent connection due to their solid construction which enables full air flow.
Compact
Aesthetic and Unobtrusive
Specifications
Attribute | Value |
Brand | Legris |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Manufacturer Series | LF3000 |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +80 °C |
Tube Connection C - Type | Push In |
Tube Connection B - Type | Push In |
Tube Connection A | Push In 12 mm |
Tube Connection A - Type | Push In |
Maximum Operating Pressure | 20 bar |
Tube Connection A - Tube Size | 12 mm |
Tube Connection C | Push In 12 mm |
Tube Connection B | Push In 12 mm |
Tube Connection C - Tube Size | 12 mm |
Tube Connection B - Tube Size | 12 mm |
Connector A | Push In 12 mm |
Connector C | Push In 12 mm |
Connector B | Push In 12 mm |
Connection Style | Tube-to-Tube |