Bahco Adjustable Spanner, 308 mm Overall Length, 35mm Max Jaw Capacity
- RS Stock No.:
- 2390254
- Mfr. Prt No.:
- 9073P
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2390254 |
Product description | Bahco Adjustable Spanner, 308 mm Overall Length, 35mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | 9073P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Ergo 90 Series Adjustable Spanners
Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.
Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 308 mm |
Wrench Type | Adjustable Spanner |
Jaw Capacity | 35 mm |
Handle Type | Plastic |
Material | Alloy Steel |