Bahco Adjustable Spanner, 308 mm Overall Length, 34mm Max Jaw Capacity

RS Stock No.:
2398747
Mfr. Prt No.:
9073
Brand:
Bahco
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
RS stock number 2398747
Product description Bahco Adjustable Spanner, 308 mm Overall Length, 34mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 9073

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Ergo 90 Series

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated

LK239936-01

Specifications

Attribute Value
Brand Bahco
Overall Length 308 mm
Wrench Type Adjustable Spanner
Jaw Capacity 34 mm
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
1,107,533.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,107,533.51
*price per unit indicative
"Bahco Adjustable Spanner, 308 mm Overall Length, 34mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products