Bahco Hex Standard Screwdriver 5 mm Tip
- RS Stock No.:
- 2642729
- Mfr. Prt No.:
- BE-8705
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2642729 |
Product description | Bahco Hex Standard Screwdriver 5 mm Tip |
Manufacturer / Brand | Bahco |
Manufacturer part number | BE-8705 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Ergonomic - Hexagon/Ball Drivers
This professional screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent comfort and maximum grip even with oily hands. It has been designed with quality in mind for the most demanding customers. Colour-coded handle indicates tip type and shows tip type symbol on the bottom of handle for quick identification. Black oxide tips prevent chipping of chrome to reduce possible contamination at work location. Blades are equipped with bolster for use with a wrench when extra torque is required.
Features and Benefits:
• The ball ended which makes it easy to insert in the screw head from a range of angles. More efficient than the standard hex and time saver.
• Has a 3-component handle developed according to the scientific ERGO™ process for maximum user comfort and force transmission
• Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
• Blade made from high-performance alloy steel, chrome plated and entirely hardened to DIN and ISO standards
• Black finished tip for higher accuracy
• Fitted with hanging hole
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 222 mm |
Blade Material | Alloy Steel |
Blade Length | 100 mm |
Screwdriver Type | Standard |
Tip Size | 5 mm |
Handle Material | Bi-material |
Tip Type | Hex |